Eaton MTL Series Signal Conditioner, Thermocouple Input, Current, Voltage Output

Subtotal (1 unit)*

€255.73

(exc. VAT)

€314.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€255.73

*price indicative

RS Stock No.:
144-8691
Mfr. Part No.:
MTL1171
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Module Type

Temperature Converter

Input Signal Type

Thermocouple

Output Signal Type

Current, Voltage

Output Range

1 → 5 V, 4 → 20mA

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

MTL

Termination

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

COO (Country of Origin):
GB

Eaton MTL1171 Series Thermocouple Input Converter


Eaton MTL1171 1 channel thermocouple input converter with 4 to 20 mA and 1 to 5 V outputs. The signal conditioner is DIN Rail mountable and its input ranges are switch selectable.

Features and Benefits


1 Channel for type J and K thermocouple sensors
Power is supplied via the power bus embedded in the DIN Rail
15 Switch selectable input ranges
DIN Rail mounting

Note

Eaton formerly known as MTL


MTL Signal Conditioners

Related links