Login / Register to access your benefits
Recently searched

    Phoenix Contact MACX MCR Series Signal Conditioner, Current, Voltage Input, Current Output, 8 → 30V dc Supply,

    Subtotal (1 unit)**

    €191.46

    (exc. VAT)

    €235.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    7 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€191.46

    **price indicative

    RS Stock No.:
    196-0434
    Mfr. Part No.:
    2902063
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Phoenix Contact

    Module Type

    Loop Powered Isolator

    Input Signal Type

    Current, Voltage

    Output Signal Type

    Current

    Input Range

    2 mA → 40 mA, 50 mV → 30V

    Output Range

    4 → 20mA

    Supply Voltage

    8 → 30V dc

    Hazardous Area Certification

    ATEX

    Mounting Type

    DIN Rail Mount

    Operating Temperature Range

    -40 → +70°C

    Series

    MACX MCR

    Termination

    Push-In

    Maximum Operating Temperature

    +70°C

    Standards Met

    UL

    Signal Conditioner Function

    Isolation

    Minimum Operating Temperature

    -40°C

    Related links