Kubler Signal Conditioner, HTL, RS-422, SSI, TTL Input, Analogue, RS-232, RS-485 Output, 18 → 36V dc Supply
- RS Stock No.:
- 200-9779
- Mfr. Part No.:
- 8.SK.1S1D-1A2RS
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€623.65
(exc. VAT)
€767.09
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €623.65 |
*price indicative
- RS Stock No.:
- 200-9779
- Mfr. Part No.:
- 8.SK.1S1D-1A2RS
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Module Type | Interface Converter | |
| Input Signal Type | HTL, RS-422, SSI, TTL | |
| Output Signal Type | Analogue, RS-232, RS-485 | |
| Output Range | ±10 V, 0→10 V, 0→20 mA, 4→20mA | |
| Supply Voltage | 18 → 36V dc | |
| Operating Temperature Range | 0 → +45°C | |
| Maximum Operating Temperature | +45°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Module Type Interface Converter | ||
Input Signal Type HTL, RS-422, SSI, TTL | ||
Output Signal Type Analogue, RS-232, RS-485 | ||
Output Range ±10 V, 0→10 V, 0→20 mA, 4→20mA | ||
Supply Voltage 18 → 36V dc | ||
Operating Temperature Range 0 → +45°C | ||
Maximum Operating Temperature +45°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- DE
The Fritz Kuebler signal converter is designed for industrial applications that require converting a sensor or encoder information available in SSI format into an analogue signal or into a serial RS232/RS485 format. It is a multifunction device with operating modes for incremental encoders or absolute SSI encoders.
Additional functions such as bit blanking, round loop function, etc
Easy programming by TEACH function or with a PC
Auxiliary voltage output 5 and 24 V DC for encoder supply
Extremely short conversion times
Easy programming by TEACH function or with a PC
Auxiliary voltage output 5 and 24 V DC for encoder supply
Extremely short conversion times
Related links
- Kubler Signal Conditioner Voltage Input RS-232 SSI 12 → 30V dc Supply
- Kubler Signal Conditioner RS-422 HTL TTL Output, 5 → 30V dc Supply
- Kubler Signal Conditioner RS-422 Input RS-422 12 → 30V dc Supply
- Kubler Signal Conditioner Parallel Output, 18 → 36V dc Supply
- Motrona PU Series Signal Converter RS-422 HTL TTL Output, 5 → 30V dc Supply
- Motrona IT Series Signal Converter RS-422 9 → 30V dc Supply
- Motrona IV Series Signal Converter RS-422 Analogue Output, 18 → 30V dc Supply
- Red Lion 3RS7003 Series Signal Conditioner RS-422 9 → 26V dc Supply
