GEORGIN GT 45000 Series Universal Transmitter, RTD, Thermocouple Input, Analogue Output
- RS Stock No.:
- 230-9471
- Mfr. Part No.:
- GT45000S
- Manufacturer:
- GEORGIN
6 In stock for delivery within 2 working days
Price 1 Box of 1
€185.00
(exc. VAT)
€227.55
(inc. VAT)
Box(es) | Per Box |
---|---|
1 + | €185.00 |
- RS Stock No.:
- 230-9471
- Mfr. Part No.:
- GT45000S
- Manufacturer:
- GEORGIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The SG family of signal conditioners have been developed to provide users with high reliability, space savings and significant savings in installation and maintenance.
Isolation amplifier, separator, signal repeater, transmitter power supply, temperature transmitter are all available functions guaranteeing ease of use and remarkable performance.
Isolation amplifier, separator, signal repeater, transmitter power supply, temperature transmitter are all available functions guaranteeing ease of use and remarkable performance.
Our industry-unique factory calibration method delivers exceptional response time and precision.
Function: Universal input converter - 1 Channel
Input: Rtd100 2/3/4 wires, RTD1000, Ni100, Ni1000, TC
KTY, Res. 0 to 5000Ohm Pot.100Ohm to 50kOhm
Output (I): Active: 0/4 to 20mA, 0/2 to 10mA (=600Ohm@20mA)
Output (V): 0/2 to 10V, 0/1 to 5V (=2KOhm@10V)
Po
Input: Rtd100 2/3/4 wires, RTD1000, Ni100, Ni1000, TC
KTY, Res. 0 to 5000Ohm Pot.100Ohm to 50kOhm
Output (I): Active: 0/4 to 20mA, 0/2 to 10mA (=600Ohm@20mA)
Output (V): 0/2 to 10V, 0/1 to 5V (=2KOhm@10V)
Po
Specifications
Attribute | Value |
---|---|
Input Signal Type | RTD, Thermocouple |
Output Signal Type | Analogue |
Series | GT 45000 |