Weidmüller ACT20P Series Temperature Converter, Temperature Input, Current Output, 264V Supply, ATEX, IECEx
- RS Stock No.:
- 287-5332
- Mfr. Part No.:
- 7760054305
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 02-10-2024, delivery within 2 working days
Price Each
€182.00
(exc. VAT)
€223.86
(inc. VAT)
Units | Per unit |
---|---|
1 + | €182.00 |
- RS Stock No.:
- 287-5332
- Mfr. Part No.:
- 7760054305
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Weidmuller temperature transducer is utilized for monitoring limit values, providing precise and functional signal converters, and features release levers for easy handling.
Operating temperature -25 to 65 °C
RoHS compliant
RoHS compliant
Specifications
Attribute | Value |
---|---|
Module Type | Temperature Converter |
Input Signal Type | Temperature |
Output Signal Type | Current |
Input Range | 850°C |
Output Range | 4 → 20mA |
Supply Voltage | 264V |
Hazardous Area Certification | ATEX, IECEx |
Series | ACT20P |