- RS Stock No.:
- 287-5337
- Mfr. Part No.:
- 8543880000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 01-10-2024, delivery within 2 working days
Price Each
€184.75
(exc. VAT)
€227.24
(inc. VAT)
Units | Per unit |
---|---|
1 + | €184.75 |
- RS Stock No.:
- 287-5337
- Mfr. Part No.:
- 8543880000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Weidmuller signal converter is a precise and highly functional device with release levers that simplify handling.
Tension-clamp connection
RoHS compliant
RoHS compliant
Specifications
Attribute | Value |
---|---|
Module Type | Limit Value Switch |
Input Signal Type | Current |
Output Signal Type | Relay |
Input Range | 0 → 20mA |
Output Range | 20mA |
Supply Voltage | 24V dc |
Series | WAZ5 |