- RS Stock No.:
- 287-5347
- Mfr. Part No.:
- 8939670000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 01-10-2024, delivery within 2 working days
Price Each
€316.45
(exc. VAT)
€389.23
(inc. VAT)
Units | Per unit |
---|---|
1 + | €316.45 |
- RS Stock No.:
- 287-5347
- Mfr. Part No.:
- 8939670000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Weidmuller universal signal converter is a single module that combines isolation, transmission, linearization, and trip amplification functions, offering exceptional characteristics and outstanding configuration. It functions with stability and precis
Loop-powered or passive input
Wide-range power supply: 18 – 264 V AC/DC
User-defined linearization
Inputs and outputs can be configured on PC
Wide-range power supply: 18 – 264 V AC/DC
User-defined linearization
Inputs and outputs can be configured on PC
Specifications
Attribute | Value |
---|---|
Module Type | Signal Converter |
Input Signal Type | Universal |
Output Signal Type | Universal |
Input Range | -200 → 500mV |
Output Range | 2A |
Supply Voltage | 264V |
Hazardous Area Certification | ATEX |
Series | WAS6 TTA |