- RS Stock No.:
- 287-5425
- Mfr. Part No.:
- 1238910000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 01-10-2024, delivery within 2 working days
Price Each
€412.71
(exc. VAT)
€507.63
(inc. VAT)
Units | Per unit |
---|---|
1 + | €412.71 |
- RS Stock No.:
- 287-5425
- Mfr. Part No.:
- 1238910000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
The Weidmuller signal converter is a precise and highly functional device with release levers that simplify handling.
Screw connection
RoHS compliant
RoHS compliant
Specifications
Attribute | Value |
---|---|
Module Type | Limit Value Switch |
Input Signal Type | Temperature |
Output Signal Type | Relay |
Input Range | 1000°C |
Output Range | 200mA |
Supply Voltage | 264V |
Series | ACT20P |