- RS Stock No.:
- 287-5508
- Mfr. Part No.:
- 1453210000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 01-10-2024, delivery within 2 working days
Price Each
€264.50
(exc. VAT)
€325.34
(inc. VAT)
Units | Per unit |
---|---|
1 + | €264.50 |
- RS Stock No.:
- 287-5508
- Mfr. Part No.:
- 1453210000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
The Weidmuller signal converters are precise and functional, and their release levers simplify handling.
Operating temperature -20 to 70 °C
RoHS compliant
RoHS compliant
Specifications
Attribute | Value |
---|---|
Module Type | Signal Converter |
Input Signal Type | Universal |
Output Signal Type | Transistor |
Input Range | ± 12 VV |
Output Range | 4 → 20mA |
Supply Voltage | 45V dc |
Series | ACT20P |