- RS Stock No.:
- 287-5510
- Mfr. Part No.:
- 1477420000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 01-10-2024, delivery within 2 working days
Price Each
€306.30
(exc. VAT)
€376.75
(inc. VAT)
Units | Per unit |
---|---|
1 + | €306.30 |
- RS Stock No.:
- 287-5510
- Mfr. Part No.:
- 1477420000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
The Weidmuller signal converter is a precise and highly functional device with release levers that simplify handling.
Operating temperature -20 to 60 °C
RoHS compliant
RoHS compliant
Specifications
Attribute | Value |
---|---|
Module Type | Signal Converter |
Input Signal Type | Universal |
Output Signal Type | Universal |
Input Range | 0 → 22mA |
Output Range | 0 → 22mA |
Supply Voltage | 24V dc |
Series | ACT20P |