Phoenix Contact 3RS7002 Series Signal Conditioner, Voltage Input, Voltage Output, 19.2 → 30V dc Supply
- RS Stock No.:
- 532-9968
- Distrelec Article No.:
- 176-89-714
- Mfr. Part No.:
- 2864684
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)**
€165.22
(exc. VAT)
€203.22
(inc. VAT)
13 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €165.22 |
**price indicative
- RS Stock No.:
- 532-9968
- Distrelec Article No.:
- 176-89-714
- Mfr. Part No.:
- 2864684
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Module Type | Isolation Amplifier | |
Input Signal Type | Voltage | |
Output Signal Type | Voltage | |
Supply Voltage | 19.2 → 30V dc | |
Mounting Type | DIN Rail | |
Operating Temperature Range | -20 → +65°C | |
Series | 3RS7002 | |
Maximum Operating Temperature | +65°C | |
Signal Conditioner Function | Isolation Amplifier | |
Standards Met | CE | |
Number of Channels | 1 | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Module Type Isolation Amplifier | ||
Input Signal Type Voltage | ||
Output Signal Type Voltage | ||
Supply Voltage 19.2 → 30V dc | ||
Mounting Type DIN Rail | ||
Operating Temperature Range -20 → +65°C | ||
Series 3RS7002 | ||
Maximum Operating Temperature +65°C | ||
Signal Conditioner Function Isolation Amplifier | ||
Standards Met CE | ||
Number of Channels 1 | ||
Minimum Operating Temperature -20°C | ||
Related links
- Phoenix Contact 3RS7002 Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX Series Signal Conditioner Current 19.2 → 30V dc Supply
- Seneca K109S Series Signal Converter Voltage Input Voltage Output,...
- Phoenix Contact 3RS7020 Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner 19.2 → 30V dc...
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Current Output ATEX,
- PR Electronics 2 Series Signal Conditioner Current Output, 19.2 →...