Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input, Current, Voltage Output, 24V dc Supply
- RS Stock No.:
- 616-8938
- Mfr. Part No.:
- 2865007
- Manufacturer:
- Phoenix Contact
7 In stock for delivery within 2 working days
Price Each
€242.03
(exc. VAT)
€297.70
(inc. VAT)
Units | Per unit |
1 + | €242.03 |
- RS Stock No.:
- 616-8938
- Mfr. Part No.:
- 2865007
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Signal Conditioner, 50V AC/DC Rated Insulation Voltage, 0.45W Power Consumption - MINI MCR-SL-U-UI-NC - 2865007
Talk to your control system in a language it understands with this signal conditioner from Phoenix Contact. The unit amplifies input voltages ranging from 0 to 50V DC to deliver a noiseless current and voltage output for processing devices like data acquisition modules. It also creates a safety barrier of up to 1.5kV AC between the input and output, keeping your appliance safe from power spikes. Thanks to PBT housing, it holds its own against wear and impact, making it the right choice for harsh environments.
This product consumes just 0.45W of power during operation, so it's an energy-efficient workmate. You don't need to worry about assembly tools, as DIN-rail mounting makes installation a walk in the park. As it accommodates cable sizes ranging between 26 and 12AWG, this is a versatile option.
This product consumes just 0.45W of power during operation, so it's an energy-efficient workmate. You don't need to worry about assembly tools, as DIN-rail mounting makes installation a walk in the park. As it accommodates cable sizes ranging between 26 and 12AWG, this is a versatile option.
Features & Benefits
• Light weight of 65.8g makes it easy to handle during installation and puts minimal strain on your equipment
• IP20 rating shows that it withstands objects larger than 12mm
• Handles between -20°C and +65°C of operating temperature, making it safe for use in challenging settings
• IP20 rating shows that it withstands objects larger than 12mm
• Handles between -20°C and +65°C of operating temperature, making it safe for use in challenging settings
Specifications
Attribute | Value |
---|---|
Module Type | Isolation Amplifier |
Input Signal Type | Voltage |
Output Signal Type | Current, Voltage |
Input Range | 0 → 30V |
Output Range | 0 → 10 V, 0 → 20mA |
Supply Voltage | 24V dc |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -20 → +65°C |
Series | MINI MCR |
Standards Met | CE |
Maximum Operating Temperature | +65°C |
Signal Conditioner Function | Isolation Amplifier |
Number of Channels | 1 |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 616-8938
- Mfr. Part No.:
- 2865007
- Manufacturer:
- Phoenix Contact