Phoenix Contact MINI MCR Series Signal Conditioner, Thermocouple Input, Current, Voltage Output, 9.6 → 30V dc
- RS Stock No.:
- 849-6345
- Distrelec Article No.:
- 300-85-051
- Mfr. Part No.:
- 2902055
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€237.07
(exc. VAT)
€291.60
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.07 |
*price indicative
- RS Stock No.:
- 849-6345
- Distrelec Article No.:
- 300-85-051
- Mfr. Part No.:
- 2902055
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Temperature Converter | |
| Input Signal Type | Thermocouple | |
| Output Signal Type | Current, Voltage | |
| Input Range | -250 → +2500°C | |
| Output Range | 0 → 12.3 V, 0 → 24.6mA | |
| Supply Voltage | 9.6 → 30V dc | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -40 → +70°C | |
| Series | MINI MCR | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Temperature Converter | ||
Input Signal Type Thermocouple | ||
Output Signal Type Current, Voltage | ||
Input Range -250 → +2500°C | ||
Output Range 0 → 12.3 V, 0 → 24.6mA | ||
Supply Voltage 9.6 → 30V dc | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -40 → +70°C | ||
Series MINI MCR | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
MINI Analog Pro Signal Conditioners
The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication
Easy startup and servicing: measures signals without disconnecting current loops and optional disconnect function
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology
Phoenix Contact Thermocouple Transducer - MINI MCR-2-TC-UI - 2902055
This Phoenix Contact thermocouple transducer measures temperatures by converting input from a sensor (a thermocouple) into current or voltage so that it can be easily interpreted by system instrumentation. The unit's compact housing simplifies access to the terminal points when you need to modify or replace the input sensors.
This product is designed to mount to a globally standardised DIN rail, making it easy to fit and compatible with a wide variety of components. The Mini Analog Pro signal conditioner is the first 6 mm range transducer to feature Phoenix Contact's time-saving, plug-in connection technology.
Configuring the device is simple, using either DIP (dual in-line package) switches or the MINI Analog Pro smartphone app. The measuring transducer supports NFC communication, as well as fault monitoring.
This product is designed to mount to a globally standardised DIN rail, making it easy to fit and compatible with a wide variety of components. The Mini Analog Pro signal conditioner is the first 6 mm range transducer to feature Phoenix Contact's time-saving, plug-in connection technology.
Configuring the device is simple, using either DIP (dual in-line package) switches or the MINI Analog Pro smartphone app. The measuring transducer supports NFC communication, as well as fault monitoring.
• Temperature to current and temperature to voltage signal conditioner types
• Input range of -250°C to +2500°C
• Output range of 0 to 12.3 V, 0 to 24.6 mA
• Supply voltage of 9.6 to 30 V DC
• Ambient temperature range of -40°C to +70°C
• Dimensions of 110.5 (height) x 6.2 (width) x 120.5 mm (depth)
• Grey housing colour
• Input range of -250°C to +2500°C
• Output range of 0 to 12.3 V, 0 to 24.6 mA
• Supply voltage of 9.6 to 30 V DC
• Ambient temperature range of -40°C to +70°C
• Dimensions of 110.5 (height) x 6.2 (width) x 120.5 mm (depth)
• Grey housing colour
Related links
- Phoenix Contact MINI MCR Series Signal Conditioner Current 9.6 → 30V dc
- Phoenix Contact 3RS7025 Series Signal Conditioner Current 9.6 → 30V dc
- Phoenix Contact MINI MCR Series Signal Conditioner Current 9.6 → 30V dc
- Phoenix Contact MINI MCR Series Signal Conditioner Current 9.6 → 30V dc Supply
- Phoenix Contact MINI MCR Series Signal Conditioner Current 9.6 → 30V dc Supply,
- Phoenix Contact MINI MCR Series Signal Conditioner Current 9.6 → 30V dc Supply,
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Input Voltage Output, 9.6 → 30V
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Output, 9.6 → 30V dc Supply
