- RS Stock No.:
- 801-6157
- Mfr. Part No.:
- 2864561
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 801-6157
- Mfr. Part No.:
- 2864561
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MCR-FL - Temperature Measuring Transducers
MCR-FL series temperature measuring transducers for resistance thermometers, thermocouples, resistance-type sensors and voltage sensors.
Freely programmable
Loop-powered
Two-wire transmitter
Pluggable screw connection
Loop-powered
Two-wire transmitter
Pluggable screw connection
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Operating Temperature Range | -40 → +85°C |
Series | MCR-SL-S-16-SP-24 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |