- RS Stock No.:
- 793-1829
- Mfr. Part No.:
- ISL26134AV28EV1Z
- Manufacturer:
- Intersil
Discontinued product
- RS Stock No.:
- 793-1829
- Mfr. Part No.:
- ISL26134AV28EV1Z
- Manufacturer:
- Intersil
Legislation and Compliance
Product Details
Evaluation Board for ISL26134 Low-Noise 24-Bit ADC
The ISL26134AV28EV1Z Evaluaion Board provides a means to evaluate the functionality and performance of the ISL26134 Low-Noise 24-bit Delta-Sigma Analogue-to-Digital Converter.
The board includes an AT90USB162 microcontroller with a USB interface. The microcontroller interfaces to the ISL26134 ADC via a galvanically-isolated interface and provides serial communication via USB between the board and the PC.
Software for the PC provides a GUI (Graphical User Interface) that allows the user to perform data capture, and then to process and plot the results of the time domain analysis, the histogram analysis, and/or the frequency domain analysis on the captured data. The GUI also enables the user to save conversion data from the ADC to a file, or to save the results of the analysed conversion data.
The board includes an AT90USB162 microcontroller with a USB interface. The microcontroller interfaces to the ISL26134 ADC via a galvanically-isolated interface and provides serial communication via USB between the board and the PC.
Software for the PC provides a GUI (Graphical User Interface) that allows the user to perform data capture, and then to process and plot the results of the time domain analysis, the histogram analysis, and/or the frequency domain analysis on the captured data. The GUI also enables the user to save conversion data from the ADC to a file, or to save the results of the analysed conversion data.
Galvanically-isolated USB Communication with PC
On-board Microcontroller
On-board Voltage Reference
Evaluation Software
Time Domain Analysis
Noise Histogram Analysis
FFT Analysis
On-board Microcontroller
On-board Voltage Reference
Evaluation Software
Time Domain Analysis
Noise Histogram Analysis
FFT Analysis
Analogue to Digital Converters - Intersil
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
Resolution | 24-bit |
Converter Type | ADC |
Featured Device | ISL26134 |
- RS Stock No.:
- 793-1829
- Mfr. Part No.:
- ISL26134AV28EV1Z
- Manufacturer:
- Intersil