Analog Devices EVAL-AD7982-PMDZ ADC Evaluation Board for PulSAR AD7982

  • RS Stock No. 881-3116
  • Mfr. Part No. EVAL-AD7982-PMDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD7982, 18-Bit, 1MSPS PulSAR® 7mW Analogue-to-Digital Converter

The AD7982 is a 18-Bit, 1MSPS PulSAR® low power 7mW Analogue-to-Digital Converter with single power supply 2.5V operation and a High speed serial interface SPI®-/QSPI™-/MICROWIRE™-/DSP-compatible.
The fully featured Evaluation Board operates in stand-alone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. Software, including a technical note, describing the operation and set up of the evaluation board is provided, enabling the user to perform detailed analysis of the ADC's performance. When operated in stand-alone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins.

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Converter Type ADC
Featured Device PulSAR AD7982
Kit Classification Evaluation Board
Resolution 18-bit
Temporarily out of stock - back order for despatch 20-05-2020, delivery within 2 working days
Unit of sale: Each
30.72
(exc. VAT)
37.79
(inc. VAT)
units
Per unit
1 +
€30.72
Related Products
CN0357 single-supply, low noise, portable gas detector circuit using ...
Description:
CN0357 single-supply, low noise, portable gas detector circuit using an electrochemical sensor The Alphasense CO-AX carbon monoxide sensor is used in this example. Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases. Most ...
This circuit uses three precision current to voltage ...
Description:
This circuit uses three precision current to voltage conversion stages that drive a single-supply, low power, low noise, 16-bit, Σ-Δ analog-to-digital converter (ADC) with three differential inputsThe circuit deviates from the traditional approach by eliminating all mechanical and optical components, ...
The Evaluation Board for AD5933 Z-converter / Analyser ...
Description:
The Evaluation Board for AD5933 Z-converter / Analyser is a full featured evaluation board that can be used in various applications such as electrochemical analysis, impedance spectroscopy, complex impedance measurement, corrosion monitoring and protection equipment, biomedical and automotive sensors and ...
The EVAL-ADAU1966AZ evaluation board, from Analog Devices, is ...
Description:
The EVAL-ADAU1966AZ evaluation board, from Analog Devices, is designed for the evaluation of the ADAU1962A and ADAu1966A The board requires an external 12Vdc power supply and ground. On-board regulators drive 5V and 3.3V supplies for the ADAU196xA and peripherals. A ...