Analog Devices EVAL-AD5755SDZ Evaluation Board Signal Conversion Development Kit
- RS Stock No.:
- 803-1409
- Mfr. Part No.:
- EVAL-AD5755SDZ
- Manufacturer:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-1409
- Mfr. Part No.:
- EVAL-AD5755SDZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Converter Type | DAC | |
| Kit Classification | Evaluation Board | |
| Resolution | 16-bit | |
| Featured Device | AD5755 | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Converter Type DAC | ||
Kit Classification Evaluation Board | ||
Resolution 16-bit | ||
Featured Device AD5755 | ||
- COO (Country of Origin):
- IE
Evaluation Board for AD5755-1SDZ / AD5755SDZ Quad 16-bit DAC
The Evaluation Board for AD5755-1SDZ / AD5755SDZ Quad 16-bit DAC is a full featured evaluation board with dynamic power control and HART connectivity. The evaluation board can be controlled in two ways: via the SDP connector (J9) or via the on-board connector (J11). The SDP board enables the evaluation board to be controlled through the USB port of a Windows 7 (32-bit or 64-bit), Windows Vista® (32-bit or 64-bit) or Windows XP® (SP2 or later) based PC using the supporting evaluation software.
Full featured evaluation board
PC software for control
PC control
Link options
PC software for control
PC control
Link options
Digital to Analogue Converters - Analog Devices
