- RS Stock No.:
- 895-1798
- Mfr. Part No.:
- ADZS-BF707-BLIP2
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 895-1798
- Mfr. Part No.:
- ADZS-BF707-BLIP2
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Blackfin® Sensing Evaluation System
The ADZS-BF707 Blackfin® Low-Power Imaging Platform (BLIP) evaluation system is an embedded computer vision platform designed for real-time sensing applications. BLIP utilises Analog Devices low-power ADSP-BF707BBCZ-4 Blackfin® digital signal processor (DSP) offers performance of up to 400 MHz and an optimised software library. Solutions include intelligent motion sensing, people counting, vehicle and face detection applications.
The BLIP system includes a configuration graphical user interface (GUI). Graphical user interface helps a real-time analysis of the captured video and the video output/display through an on-board USB port.
The BLIP system includes a configuration graphical user interface (GUI). Graphical user interface helps a real-time analysis of the captured video and the video output/display through an on-board USB port.
Processor: ADSP-BF707BBCZ-4
Imagers: OVM7692 (VGA SoC sensor with integrated lens), ASX-340 (VGA sensor)
Memory: MT46H128M16LFB7 (256MB)
Flash: W25Q32 (32MB)
Power management: ADP2370, ADP2230, ADP220, ADP195, ADM6315
Interface: FT232RQ
Imagers: OVM7692 (VGA SoC sensor with integrated lens), ASX-340 (VGA sensor)
Memory: MT46H128M16LFB7 (256MB)
Flash: W25Q32 (32MB)
Power management: ADP2370, ADP2230, ADP220, ADP195, ADM6315
Interface: FT232RQ
Specifications
Attribute | Value |
---|---|
Featured Device | ADSP-BF707 |
Kit Classification | Evaluation Board |
Kit Name | Blackfin Low-Power Imaging Platform (BLIP) |
- RS Stock No.:
- 895-1798
- Mfr. Part No.:
- ADZS-BF707-BLIP2
- Manufacturer:
- Analog Devices