onsemi, NUF6401MN, EMI Filter IC, 5V 3000 MHz, DFN12, Surface, Solder Pad 1 mm 3 mm, 1.35 mm
- RS Stock No.:
- 102-3484
- Mfr. Part No.:
- NUF6401MNT1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 102-3484
- Mfr. Part No.:
- NUF6401MNT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Series | NUF6401MN | |
| Product Type | EMI Filter IC | |
| Maximum Voltage | 5V | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Operating Frequency | 3000 MHz | |
| Termination Style | Solder Pad | |
| Package/Case | DFN12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 3mm | |
| Standards/Approvals | IEC61000-4-2 | |
| Depth | 1.35mm | |
| Capacitance | 20pF | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Series NUF6401MN | ||
Product Type EMI Filter IC | ||
Maximum Voltage 5V | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Operating Frequency 3000 MHz | ||
Termination Style Solder Pad | ||
Package/Case DFN12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 3mm | ||
Standards/Approvals IEC61000-4-2 | ||
Depth 1.35mm | ||
Capacitance 20pF | ||
- COO (Country of Origin):
- CZ
EMI Filter Arrays with ESD Protection
Integrated filter arrays for wireless applications designed to suppress EMI / RFI noise. Includes ESD protection for ESD surges up to 15kV
Related links
- onsemi SMD, 3 x 1.35 x 1mm
- Murata Signal Filter 6A SMD 4.5 x 1.6 x 1mm
- Abracon Signal Filter SMD
- Abracon Signal Filter SMD
- Murata Signal Filter 2A SMD 1.6 x 0.8 x 0.6mm
- Wurth Elektronik Signal Filter 2.5 x 2 x 0.9mm
- STMicroelectronics Signal Filter 2500MHz, 1.65 x 1.05 x 0.68mm
- Murata Signal Filter 10.7MHz Solder, 6.9 x 2.9 x 1.5mm
