Wurth Elektronik, WE-BPF, Signal Filter 2400 to 2500 MHz, Surface, Solder Pad 0.9 mm 2 mm, 2 mm

Subtotal (1 reel of 3000 units)*

€2,454.00

(exc. VAT)

€3,018.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.818€2,454.00

*price indicative

RS Stock No.:
163-7499
Mfr. Part No.:
748351024
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Signal Filter

Series

WE-BPF

Mount Type

Surface

Packaging

Tape & Reel

Operating Frequency

2400 to 2500 MHz

Termination Style

Solder Pad

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

0.9mm

Length

2mm

Depth

2mm

Standards/Approvals

IEC 60286-3:2013

COO (Country of Origin):
TW

WE-BPF Series Bandpass Filters


Professional range of Wurth bandpass filters from the WE-BPF series.

Frequency Range - 2400 to 2500 MHz

Power Capacity - 500 mW

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Related links