Murata, NFA21SL, EMI Filter, 10V 50 MHz, 20 mA, 0805, Surface, Solder 0.85 mm 2 mm, 1.25 mm
- RS Stock No.:
- 166-9881
- Mfr. Part No.:
- NFA21SL506X1A48L
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
€748.00
(exc. VAT)
€920.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.187 | €748.00 |
*price indicative
- RS Stock No.:
- 166-9881
- Mfr. Part No.:
- NFA21SL506X1A48L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | EMI Filter | |
| Series | NFA21SL | |
| Maximum Current | 20mA | |
| Maximum Voltage | 10V | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Operating Frequency | 50 MHz | |
| Termination Style | Solder | |
| Package/Case | 0805 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Height | 0.85mm | |
| Capacitance | 80pF | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type EMI Filter | ||
Series NFA21SL | ||
Maximum Current 20mA | ||
Maximum Voltage 10V | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Operating Frequency 50 MHz | ||
Termination Style Solder | ||
Package/Case 0805 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 1.25mm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Height 0.85mm | ||
Capacitance 80pF | ||
- COO (Country of Origin):
- JP
0805 EMFIL ® (LC Combined) Array NFA21 Series
NFA 21SL series 0805 SMT chip EMI Suppression Filters for Applications using Murata Ceramic processing technology and filter design technology. These filters prevent ringing caused by circuit impedance, the arrays stable noise attenuation over wide frequency range and are small and low profile.
This series is suited for EMI suppression in digital I/O lines of varied electronic equipment such as notebook size PCs.
Applications
Personal computers
Communications equipment
Telephones
Digital TV
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Related links
- Murata EMI Filter 20mA SMD 2 x 1.25 x 0.85mm
- Murata EMI Filter 20mA SMD 2 x 1.25 x 0.85mm
- Murata Signal Filter 4A SMD 2 x 1.25 x 0.85mm
- Murata EMI Filter 150mA SMD 2 x 1.25 x 0.85mm
- Murata Signal Filter 150mA SMD, 2 x 1.25 x 0.85mm
- Murata Signal Filter 100mA SMD, 2 x 1.25 x 0.85mm
- Murata Thermistor NTC Type 2 x 1.25 x 0.85mm
- Murata Ferrite Bead 470Ω impedance at 100 MHz
