- RS Stock No.:
- 167-5634
- Mfr. Part No.:
- NFM21CC223R1H3D
- Manufacturer:
- Murata
Temporarily out of stock - back order for despatch 15-07-2024, delivery within 2 working days
Added
Price Each (On a Reel of 4000)
€0.128
(exc. VAT)
€0.157
(inc. VAT)
Units | Per unit | Per Reel* |
4000 - 36000 | €0.128 | €512.00 |
40000 - 76000 | €0.118 | €472.00 |
80000 - 96000 | €0.112 | €448.00 |
100000 - 196000 | €0.106 | €424.00 |
200000 + | €0.101 | €404.00 |
*price indicative |
- RS Stock No.:
- 167-5634
- Mfr. Part No.:
- NFM21CC223R1H3D
- Manufacturer:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NFM Series
EMI filter capacitors for direct voltage
For use in communications, TV and camcorder equipment
For use in communications, TV and camcorder equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 0.022µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Package/Case | 0805 (2012M) |
Series | NFM21C |