- RS Stock No.:
- 170-6596
- Mfr. Part No.:
- 0805Y0500473MXTE07
- Manufacturer:
- Syfer Technology
Discontinued product
- RS Stock No.:
- 170-6596
- Mfr. Part No.:
- 0805Y0500473MXTE07
- Manufacturer:
- Syfer Technology
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Syfer SMT Three Terminal MLCC EMI Filters
Surface mount multi layer ceramic capacitor filters E01/E07 types
FlexiCap™ termination optional
AEC-Q200 qualifications
FlexiCap™ termination optional
AEC-Q200 qualifications
Specifications
Attribute | Value |
---|---|
Series | E07 |
Maximum Current Rating | 2A |
Maximum Voltage Rating | 50 V dc |
Mounting Type | Surface Mount |
Operating Frequency | 34MHz |
Termination Style | Solder Pad |
Package/Case | 0805 (2012M) |
Dimensions | 2 x 1.25 x 1mm |
Depth | 1.25mm |
Height | 1mm |
Length | 2mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 170-6596
- Mfr. Part No.:
- 0805Y0500473MXTE07
- Manufacturer:
- Syfer Technology