Abracon, AFS20A42, Signal Filter, 7.5 V dc 1575.42MHz, SMD
- RS Stock No.:
- 250-5206
- Mfr. Part No.:
- AFS20A42-1575.42-T3
- Manufacturer:
- Abracon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-5206
- Mfr. Part No.:
- AFS20A42-1575.42-T3
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Series | AFS20A42 | |
| Maximum Voltage Rating | 7.5 V dc | |
| Mounting Type | Surface Mount | |
| Operating Frequency | 1575.42MHz | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Series AFS20A42 | ||
Maximum Voltage Rating 7.5 V dc | ||
Mounting Type Surface Mount | ||
Operating Frequency 1575.42MHz | ||
The Abracon makes surface mount 1575.42MHz SAW Filter. It has low insertion loss and excellent selectivity with high out-of-band rejection. It operates on 1575.42 MHz frequency. These filters are used in cellular phones, wireless communication and remote controller.
2.0 x 1.6 x 0.9 mm low profile SMT package
Input Power Level +10 dBm max and DC Permissive Voltage 7.5 V DC max
Operating Temperature Range is -40ºC to + 85ºC
Input Power Level +10 dBm max and DC Permissive Voltage 7.5 V DC max
Operating Temperature Range is -40ºC to + 85ºC
