STMicroelectronics, MLPF, Signal Filter 2500 MHz, CSPG, PCB, PCB
- RS Stock No.:
- 273-5083
- Mfr. Part No.:
- MLPF-WB-01D3
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 reel of 5000 units)*
€780.00
(exc. VAT)
€960.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | €0.156 | €780.00 |
| 10000 - 10000 | €0.152 | €760.00 |
| 15000 + | €0.148 | €740.00 |
*price indicative
- RS Stock No.:
- 273-5083
- Mfr. Part No.:
- MLPF-WB-01D3
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Signal Filter | |
| Series | MLPF | |
| Mount Type | PCB | |
| Operating Frequency | 2500 MHz | |
| Termination Style | PCB | |
| Package/Case | CSPG | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ECOPACK2, RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Signal Filter | ||
Series MLPF | ||
Mount Type PCB | ||
Operating Frequency 2500 MHz | ||
Termination Style PCB | ||
Package/Case CSPG | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ECOPACK2, RoHS | ||
- COO (Country of Origin):
- CN
The STMicroelectronics low pass filter matched to STM32WBxx in UFQFPN and VFQFPN packages. It integrates an impedance matching network and harmonics
filter. This device uses STMicroelectronics IPD technology on non-conductive glass substrate which optimizes RF performances.
Deep rejection harmonics filter
Low insertion loss
Small footprint
High RF performances
Related links
- STMicroelectronics Signal Filter 2500MHz PCB, 1.65 x 1.05 x 0.68mm
- STMicroelectronics Signal Filter 2500MHz, 1.65 x 1.05 x 0.68mm
- STMicroelectronics Signal Filter 826 → 958MHz SMD, 1.47 x 1.87 x 0.63mm
- STMicroelectronics Signal Filter SMD
- STMicroelectronics Signal Filter 413 → 479MHz SMD, 1.47 x 1.87 x 0.63mm
- STMicroelectronics MLPF Low Pass Filter Active Filter
- STMicroelectronics, STM32WB 200 V 2.4GHz Harmonic Filter
- Fair-Rite Ferrite Ring Bead 2 x 1.05 x 3.8mm
