- RS Stock No.:
- 811-9828
- Mfr. Part No.:
- NFM41PC155B1E3L
- Manufacturer:
- Murata
1025 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 5)
€0.866
(exc. VAT)
€1.065
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 45 | €0.866 | €4.33 |
50 - 495 | €0.602 | €3.01 |
500 - 4995 | €0.518 | €2.59 |
5000 - 9995 | €0.364 | €1.82 |
10000 + | €0.328 | €1.64 |
*price indicative |
- RS Stock No.:
- 811-9828
- Mfr. Part No.:
- NFM41PC155B1E3L
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
NFM41P Type
SMD EMI filter for direct voltage
High current version
High current version
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Package/Case | 1806 (4516M) |
- RS Stock No.:
- 811-9828
- Mfr. Part No.:
- NFM41PC155B1E3L
- Manufacturer:
- Murata