Murata, NFM41PC, Signal Filter, 50 V dc 1kHz, 2A, 1806 (4516M), SMD, Flat, 4.5 x 1.6 x 1mm
- RS Stock No.:
- 871-1985
- Mfr. Part No.:
- NFM41PC204F1H3L
- Manufacturer:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-1985
- Mfr. Part No.:
- NFM41PC204F1H3L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | NFM41PC | |
| Maximum Current Rating | 2A | |
| Maximum Voltage Rating | 50 V dc | |
| Mounting Type | Surface Mount | |
| Operating Frequency | 1kHz | |
| Termination Style | Flat | |
| Package/Case | 1806 (4516M) | |
| Dimensions | 4.5 x 1.6 x 1mm | |
| Depth | 1.6mm | |
| Height | 1mm | |
| Length | 4.5mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Capacitance | 200nF | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series NFM41PC | ||
Maximum Current Rating 2A | ||
Maximum Voltage Rating 50 V dc | ||
Mounting Type Surface Mount | ||
Operating Frequency 1kHz | ||
Termination Style Flat | ||
Package/Case 1806 (4516M) | ||
Dimensions 4.5 x 1.6 x 1mm | ||
Depth 1.6mm | ||
Height 1mm | ||
Length 4.5mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Capacitance 200nF | ||
- COO (Country of Origin):
- JP
NFM41P Type
SMD EMI filter for direct voltage
High current version
High current version
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
