- RS Stock No.:
- 124-4476
- Mfr. Part No.:
- 1462039-4
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 26-06-2025, delivery within 2 working days
Price Each
€1.92
(exc. VAT)
€2.36
(inc. VAT)
Units | Per unit |
1 + | €1.92 |
- RS Stock No.:
- 124-4476
- Mfr. Part No.:
- 1462039-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
TE Connectivity PCB Mount Signal Relay - IM Series
IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.
Features and Benefits:
• Slimline and low profile - 10x6x5.65 mm
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts
Applications:
• Telecommunication equipment
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications
Approvals
UL
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Series | IM |
Maximum Switching Power DC | 60 W |
Latching | No |
Length | 10mm |
Depth | 6mm |
Height | 5.65mm |
Dimensions | 10 x 6 x 5.65mm |
Terminal Type | Through Hole |
Number of Poles | 2 |
Application | Access & Transmission Equipment, Consumer Electronics, Industrial Controls, Measurement & Test Equipment, Medical Equipment, Modems, Office & Business Equipment, Optical Network Terminals, Telecommunication |
Switching Current | 2A |
Maximum Switching Power AC | 62.5VA |
Coil Resistance | 234Ω |
Life | 100000000 (Mechanical) operations, 2500000 (Electrical) operations |
Coil Power | 100mW |
Minimum Operating Temperature | -40°C |
Relay Switching Classification | General Purpose Relay |
Standards Met | UL 508 File No. E 111441 |
Contact Material | Gold Plated |
Features | Bifurcated Contacts |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 2kV |
- RS Stock No.:
- 124-4476
- Mfr. Part No.:
- 1462039-4
- Manufacturer:
- TE Connectivity