TE Connectivity Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 124-4478
- Distrelec Article No.:
- 301-19-690
- Mfr. Part No.:
- 1462041-7
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)**
€5.52
(exc. VAT)
€6.79
(inc. VAT)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €5.52 |
**price indicative
- RS Stock No.:
- 124-4478
- Distrelec Article No.:
- 301-19-690
- Mfr. Part No.:
- 1462041-7
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Coil Voltage | 5V dc | |
Contact Configuration | DPDT | |
Mounting Type | Surface Mount | |
Maximum Switching Current DC | 2 A | |
Maximum Switching Voltage AC | 250V | |
Maximum Switching Voltage DC | 220V | |
Series | IM | |
Maximum Switching Power DC | 60 W | |
Latching | No | |
Length | 10mm | |
Depth | 6mm | |
Height | 5.65mm | |
Dimensions | 10 x 6 x 5.65mm | |
Terminal Type | Through Hole | |
Switching Current | 2A | |
Application | Access & Transmission Equipment, Consumer Electronics, Industrial Controls, Measurement & Test Equipment, Medical Equipment, Modems, Office & Business Equipment, Optical Network Terminals, Telecommunication | |
Number of Poles | 1 | |
Coil Power | 140mW | |
Life | 100000000 (Mechanical) operations, 2500000 (Electrical) operations | |
Maximum Switching Power AC | 62.5VA | |
Coil Resistance | 178Ω | |
Operating Temperature Range | -40 → +85°C | |
Features | Bifurcated Contacts | |
Isolation Coil To Contact | 2kV | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Relay Switching Classification | General Purpose Relay | |
Standards Met | UL 508 File No. E 111441 | |
Contact Material | Gold Plated | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 220V | ||
Series IM | ||
Maximum Switching Power DC 60 W | ||
Latching No | ||
Length 10mm | ||
Depth 6mm | ||
Height 5.65mm | ||
Dimensions 10 x 6 x 5.65mm | ||
Terminal Type Through Hole | ||
Switching Current 2A | ||
Application Access & Transmission Equipment, Consumer Electronics, Industrial Controls, Measurement & Test Equipment, Medical Equipment, Modems, Office & Business Equipment, Optical Network Terminals, Telecommunication | ||
Number of Poles 1 | ||
Coil Power 140mW | ||
Life 100000000 (Mechanical) operations, 2500000 (Electrical) operations | ||
Maximum Switching Power AC 62.5VA | ||
Coil Resistance 178Ω | ||
Operating Temperature Range -40 → +85°C | ||
Features Bifurcated Contacts | ||
Isolation Coil To Contact 2kV | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Relay Switching Classification General Purpose Relay | ||
Standards Met UL 508 File No. E 111441 | ||
Contact Material Gold Plated | ||