TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 3A Switching Current, SPST
- RS Stock No.:
- 161-4514
- Mfr. Part No.:
- V23101D6A201
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 25 units)*
€170.525
(exc. VAT)
€209.75
(inc. VAT)
- 75 unit(s) shipping from 21 March 2026
Units | Per unit | Per Tube* |
---|---|---|
25 + | €6.821 | €170.525 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€8.87
(exc. VAT)
€10.91
(inc. VAT)
- RS Stock No.:
- 161-4514
- Mfr. Part No.:
- V23101D6A201
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Maximum Switching Current DC | 3 A | |
Maximum Switching Voltage AC | 125V ac | |
Maximum Switching Voltage DC | 120V dc | |
Maximum Switching Power DC | 60 W | |
Series | IM | |
Length | 15.4mm | |
Latching | No | |
Depth | 10mm | |
Height | 11.5mm | |
Dimensions | 15.4 x 11.5 x 10mm | |
Terminal Type | Through Hole | |
Application | Signal | |
Number of Poles | 1 | |
Switching Current | 3A | |
Minimum Operating Temperature | -40°C | |
Coil Power | 450mW | |
Contact Material | Gold Plated | |
Features | Multi Purpose Relay, Immersion Cleanable | |
Operating Temperature Range | -40 → +85°C | |
Coil Resistance | 320Ω | |
Maximum Switching Power AC | 62.5VA | |
Maximum Operating Temperature | +85°C | |
Isolation Coil To Contact | 1.5kV rms | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 3 A | ||
Maximum Switching Voltage AC 125V ac | ||
Maximum Switching Voltage DC 120V dc | ||
Maximum Switching Power DC 60 W | ||
Series IM | ||
Length 15.4mm | ||
Latching No | ||
Depth 10mm | ||
Height 11.5mm | ||
Dimensions 15.4 x 11.5 x 10mm | ||
Terminal Type Through Hole | ||
Application Signal | ||
Number of Poles 1 | ||
Switching Current 3A | ||
Minimum Operating Temperature -40°C | ||
Coil Power 450mW | ||
Contact Material Gold Plated | ||
Features Multi Purpose Relay, Immersion Cleanable | ||
Operating Temperature Range -40 → +85°C | ||
Coil Resistance 320Ω | ||
Maximum Switching Power AC 62.5VA | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 1.5kV rms | ||
Related links
- TE Connectivity PCB Mount Signal Relay 3A Switching Current, SPST
- Panasonic PCB Mount Signal Relay 3A Switching Current, SPST
- Panasonic Surface Mount Signal Relay 3A Switching Current, SPST
- TE Connectivity PCB Mount Signal Relay 3A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 3A Switching Current, SPST
- Panasonic PCB Mount Signal Relay 3A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 3A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay 3A Switching Current, SPST