TE Connectivity Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 168-0590
- Mfr. Part No.:
- 4-1462037-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 500 units)*
€1,390.50
(exc. VAT)
€1,710.50
(inc. VAT)
- Shipping from 27 January 2026
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | €2.781 | €1,390.50 |
1000 - 2000 | €2.706 | €1,353.00 |
2500 - 4500 | €2.634 | €1,317.00 |
5000 + | €2.567 | €1,283.50 |
*price indicative
- RS Stock No.:
- 168-0590
- Mfr. Part No.:
- 4-1462037-6
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Mounting Type | Surface Mount | |
Maximum Switching Current DC | 2 A | |
Maximum Switching Voltage AC | 250V | |
Maximum Switching Voltage DC | 220V | |
Series | IM-E | |
Maximum Switching Power DC | 60 W | |
Latching | No | |
Length | 10mm | |
Depth | 6mm | |
Height | 5.65mm | |
Dimensions | 10 x 6 x 5.65mm | |
Terminal Type | Through Hole | |
Switching Current | 2A | |
Number of Poles | 2 | |
Application | Access & Transmission Equipment, Automotive Applications, Consumer Electronics, HVAC, Industrial Controls, Measurement & Test Equipment, Medical Equipment, Modems, Office & Business Equipment, Optical Network Terminals, Telecommunication | |
Coil Resistance | 1000Ω | |
Operating Temperature Range | -40 → +85°C | |
Features | Bifurcated Contacts | |
Relay Switching Classification | Non-Latching Relay | |
Contact Material | Gold Plated | |
Maximum Switching Power AC | 62.5VA | |
Life | 1000000000 (Mechanical) Operations, 500000 (Electrical) Operations | |
Isolation Coil To Contact | 2kV ac | |
Maximum Operating Temperature | +85°C | |
Standards Met | UL | |
Coil Power | 140mW | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 220V | ||
Series IM-E | ||
Maximum Switching Power DC 60 W | ||
Latching No | ||
Length 10mm | ||
Depth 6mm | ||
Height 5.65mm | ||
Dimensions 10 x 6 x 5.65mm | ||
Terminal Type Through Hole | ||
Switching Current 2A | ||
Number of Poles 2 | ||
Application Access & Transmission Equipment, Automotive Applications, Consumer Electronics, HVAC, Industrial Controls, Measurement & Test Equipment, Medical Equipment, Modems, Office & Business Equipment, Optical Network Terminals, Telecommunication | ||
Coil Resistance 1000Ω | ||
Operating Temperature Range -40 → +85°C | ||
Features Bifurcated Contacts | ||
Relay Switching Classification Non-Latching Relay | ||
Contact Material Gold Plated | ||
Maximum Switching Power AC 62.5VA | ||
Life 1000000000 (Mechanical) Operations, 500000 (Electrical) Operations | ||
Isolation Coil To Contact 2kV ac | ||
Maximum Operating Temperature +85°C | ||
Standards Met UL | ||
Coil Power 140mW | ||
Minimum Operating Temperature -40°C | ||
Related links
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT