- RS Stock No.:
- 176-2708
- Mfr. Part No.:
- HFD3/005
- Manufacturer:
- Hongfa Europe GMBH
120 In stock for delivery within 2 working days
Price Each (In a Tube of 40)
€1.379
(exc. VAT)
€1.696
(inc. VAT)
Units | Per unit | Per Tube* |
40 + | €1.379 | €55.16 |
*price indicative |
- RS Stock No.:
- 176-2708
- Mfr. Part No.:
- HFD3/005
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Surge withstand voltage up to 2500VAC,
SMT and DIP types available
Bifurcated contacts
Single side stable and latching type available
Environmental friendly product
Outline Dimensions: (15.0 x 7.5 x 9.0) mm
SMT and DIP types available
Bifurcated contacts
Single side stable and latching type available
Environmental friendly product
Outline Dimensions: (15.0 x 7.5 x 9.0) mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 4 A |
Maximum Switching Current DC | 4 A |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 220V |
Series | HFD3 |
Maximum Switching Power DC | 90 W |
Latching | No |
Length | 15mm |
Depth | 7.5mm |
Height | 9.4mm |
Dimensions | 15 x 7.5 x 9mm |
Terminal Type | PCB Pin |
Number of Poles | 1 |
Switching Current | 2A |
Features | SMT And DIP Types Available, Bifurcated Contacts, Single Side Stable And Latching Type Available |
Coil Resistance | 178Ω |
Contact Material | Gold Plated |
Maximum Switching Power AC | 62.5VA |
Relay Switching Classification | Subminiature Signal Relay |
Life | 1 x 10^8 cycles |
Coil Power | 140mW |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Electrical Life | 100000 Operations |
Isolation Coil To Contact | 1.5kV ac |
Maximum Operating Temperature | +85°C |