- RS Stock No.:
- 176-2710
- Mfr. Part No.:
- HFD3/005-L2
- Manufacturer:
- Hongfa Europe GMBH
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 40)
€1.718
(exc. VAT)
€2.113
(inc. VAT)
Units | Per unit | Per Tube* |
---|---|---|
40 + | €1.718 | €68.72 |
*price indicative
- RS Stock No.:
- 176-2710
- Mfr. Part No.:
- HFD3/005-L2
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hongfa DPDT Latching Relay
The Hongfa DPDT 2-pole latching PCB mount relay is actuated with the help of a 5VDC coil and up to 4A DC/AC current through the coil for the relay to switch positions. This relay is a subminiature signal type relay. It can be used with a single or double coil winding configuration. This relay has silver alloy contact for high electrical endurance.
Features and Benefits
• Environmental friendly product
• SMT and DIP types available
• Isolation voltage between the coil and contacts is 2000VAC
• Service temperature range between -40°C and 85°C
• High mechanical endurance and life expectancy of 100M cycles
• High surge withstand voltage up to 2500VAC
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
• SMT and DIP types available
• Isolation voltage between the coil and contacts is 2000VAC
• Service temperature range between -40°C and 85°C
• High mechanical endurance and life expectancy of 100M cycles
• High surge withstand voltage up to 2500VAC
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
Applications
• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 4 A |
Maximum Switching Current DC | 4 A |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 220V |
Maximum Switching Power DC | 90 W |
Series | HFD3 |
Latching | Yes |
Length | 15mm |
Depth | 7.5mm |
Height | 9mm |
Dimensions | 15 x 7.5 x 9mm |
Terminal Type | PCB Pin |
Number of Poles | 2 |
Switching Current | 2A |
Life | 1 x 10^8 cycles |
Maximum Switching Power AC | 62.5VA |
Electrical Life | 1 x 10^5 cycles |
Coil Resistance | 101Ω |
Operating Temperature Range | -40 → +85°C |
Relay Switching Classification | Subminiature Signal Relay |
Standards Met | CQC File No:CQC1400207409, cULus File No:E133481, VDE File No:40018867 |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Isolation Coil To Contact | 2.5kV ac |
Maximum Operating Temperature | +85°C |
Coil Power | 200mW |