Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Relays & Signal Conditioning
Relays
Signal Relays
Fujitsu Through Hole Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
RS Stock No.:
195-8103
Mfr. Part No.:
RY-5W-K
Manufacturer:
Fujitsu
Technical data sheets (1)
View all Signal Relays
Price Each
€2.53
(exc. VAT)
€3.11
(inc. VAT)
Add to Basket
Units
Add to basket
10 In stock for delivery within 5 working days
Units
Per unit
1 - 4
€2.53
5 - 9
€2.41
10 +
€2.31
Real time stock check
Add to a parts list
RS Stock No.:
195-8103
Mfr. Part No.:
RY-5W-K
Manufacturer:
Fujitsu
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Surge strength 1,500 V
High dielectric strength type available (RY-WF type)
Contact arrangement MBB type available (RY-D type)
High reliability-bifurcated contacts
Wide operating range
DIL terminals
Plastic sealed type
Attribute
Value
Coil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
Through Hole
Maximum Switching Current AC
1 A
Maximum Switching Current DC
1 A
Maximum Switching Voltage AC
120V ac
Maximum Switching Voltage DC
60V dc
Maximum Switching Power DC
24 W
Series
RY
Length
20.2mm
Latching
No
Depth
9.8mm
Height
12.5mm
Terminal Type
Through Hole
Application
Signal
Number of Poles
2
Switching Current
1A
Maximum Switching Power AC
60VA
Minimum Operating Temperature
-30°C
Contact Material
Gold Plated
Isolation Coil To Contact
1kV ac
Maximum Operating Temperature
+90°C
Coil Power
150mW
Coil Resistance
165Ω