Omron Plug In Signal Relay, 21V dc Coil, 50mA Switching Current, SPDT
- RS Stock No.:
- 200-6054
- Mfr. Part No.:
- G2RV-1-S-AP-G 21VDC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€13.70
(exc. VAT)
€16.85
(inc. VAT)
In Stock
- 92 unit(s) ready to ship from another location
- Plus 94 unit(s) shipping from 20 January 2026
- Plus 61 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.70 |
*price indicative
- RS Stock No.:
- 200-6054
- Mfr. Part No.:
- G2RV-1-S-AP-G 21VDC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 21V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | Plug In | |
| Series | G2RV | |
| Latching | No | |
| Length | 30.5mm | |
| Depth | 5.2mm | |
| Height | 33mm | |
| Dimensions | 33 x 30.5 x 5.2mm | |
| Switching Current | 50mA | |
| Number of Poles | 1 | |
| Minimum Operating Temperature | -40°C | |
| Standards Met | CE | |
| Contact Material | Ag Alloy | |
| Maximum Operating Temperature | +55°C | |
| Coil Power | 300mW | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 21V dc | ||
Contact Configuration SPDT | ||
Mounting Type Plug In | ||
Series G2RV | ||
Latching No | ||
Length 30.5mm | ||
Depth 5.2mm | ||
Height 33mm | ||
Dimensions 33 x 30.5 x 5.2mm | ||
Switching Current 50mA | ||
Number of Poles 1 | ||
Minimum Operating Temperature -40°C | ||
Standards Met CE | ||
Contact Material Ag Alloy | ||
Maximum Operating Temperature +55°C | ||
Coil Power 300mW | ||
- COO (Country of Origin):
- MY
Omron G2RV Series Signal Relay, 300mW Coil Power, SPDT Contact Configuration - G2RV-1-S-AP-G DC21
This Omron signal relay with a coil voltage of 24VDC and SPDT contact configuration from the G2RV series is a high power relay designed for use in automation, electronics, electrical, and mechanical industries. This reliable relay provides efficient switching capabilities, making it ideal for various applications.
Features & Benefits
• Equipped with SPDT contacts configuration for versatile use
• Coil power of 300mW for optimal performance
• Plug in mounting type for easy installation
• Latching feature for added convenience
• Coil power of 300mW for optimal performance
• Plug in mounting type for easy installation
• Latching feature for added convenience
Applications
• Ideal for controlling circuit operations
• Suitable for automation systems
• Perfect for use in Electrical equipment
• Can be used in mechanical machinery
• Suitable for automation systems
• Perfect for use in Electrical equipment
• Can be used in mechanical machinery
Can it be used in automation systems?
Yes, the Omron signal relay is designed for use in automation systems to control circuit operations efficiently.
Will it work with electrical equipment?
Yes, this signal relay is perfect for use in various electrical equipment to provide reliable switching capabilities.
Is it suitable for mechanical machinery?
Yes, the Omron signal relay can be utilised in mechanical machinery to ensure smooth and efficient operation.
Related links
- Omron Plug In Signal Relay 50mA Switching Current, SPDT
- Omron Plug In Non-Latching Relay 6A Switching Current, SPDT
- Phoenix Contact PCB Mount Power Relay 50mA Switching Current, SPDT
- Phoenix Contact PCB Mount Power Relay 50mA Switching Current, SPDT
- Phoenix Contact DIN Rail Non-Latching Relay 50mA Switching Current, DPDT
- Omron DIN Rail Latching Power Relay 6A Switching Current, SPDT
- Omron Plug In Power Relay 6A Switching Current, SPDT
- TE Connectivity Surface Mount Power Relay 8A Switching Current, SPDT
