Omron Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 205-1979
- Distrelec Article No.:
- 301-71-236
- Mfr. Part No.:
- G6K-2F-TR DC3
- Manufacturer:
- Omron
Bulk discount available
Price Each**
€6.22
(exc. VAT)
€7.65
(inc. VAT)
Temporarily out of stock - back order for despatch 27-03-2026, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 49 | €6.22 |
50 - 99 | €5.53 |
100 - 249 | €4.97 |
250 - 499 | €4.52 |
500 + | €4.15 |
**price indicative
- RS Stock No.:
- 205-1979
- Distrelec Article No.:
- 301-71-236
- Mfr. Part No.:
- G6K-2F-TR DC3
- Manufacturer:
- Omron
Related links
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Power Relay 1A Switching Current, DPDT