Omron Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 233-4159
- Mfr. Part No.:
- G6K-2F 12DC
- Manufacturer:
- Omron
Bulk discount available
Subtotal (1 tape of 500 units)*
€1,602.00
(exc. VAT)
€1,970.50
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
500 - 500 | €3.204 | €1,602.00 |
1000 + | €3.113 | €1,556.50 |
*price indicative
- RS Stock No.:
- 233-4159
- Mfr. Part No.:
- G6K-2F 12DC
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Mounting Type | Surface Mount | |
Number of Coils | Single | |
Series | G6K | |
Switching Current | 1A | |
Number of Poles | 2 | |
Coil Resistance | 1.315 kΩ | |
Isolation Coil To Contact | 1.5kV ac | |
Coil Power | 1W | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Number of Coils Single | ||
Series G6K | ||
Switching Current 1A | ||
Number of Poles 2 | ||
Coil Resistance 1.315 kΩ | ||
Isolation Coil To Contact 1.5kV ac | ||
Coil Power 1W | ||
Related links
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- RS PRO 175mm LCD Inclinometer