Panasonic Surface Mount Latching Relay, 3V dc Coil, DPDT
- RS Stock No.:
- 247-4446
- Mfr. Part No.:
- TXS2SA-L-3V
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
€6.13
(exc. VAT)
€7.54
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €6.13 |
5 - 9 | €5.93 |
10 - 19 | €5.84 |
20 + | €5.66 |
*price indicative
- RS Stock No.:
- 247-4446
- Mfr. Part No.:
- TXS2SA-L-3V
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 3V dc | |
Contact Configuration | DPDT | |
Mounting Type | Surface Mount | |
Number of Coils | Single | |
Maximum Switching Current DC | 1 A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 3V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Number of Coils Single | ||
Maximum Switching Current DC 1 A | ||
Related links
- Panasonic Surface Mount Latching Relay DPDT
- Panasonic PCB Mount Latching Relay DPDT
- Panasonic Surface Mount Non-Latching Relay 16.7mA Switching Current, DPDT
- Panasonic PCB Mount Latching Power Relay 8A Switching Current, SPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 46.7mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 46.7mA Switching Current, DPDT