Login / Register to access your benefits
Recently searched

    TE Connectivity PCB Mount Latching Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

    Bulk discount available

    Subtotal (1 unit)*

    €4.76

    (exc. VAT)

    €5.85

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 51 unit(s) ready to ship from another location
    • Plus 1,105 unit(s) shipping from 19 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 9€4.76
    10 - 24€4.52
    25 - 49€4.30
    50 - 99€4.03
    100 +€3.82

    *price indicative

    RS Stock No.:
    256-0706
    Distrelec Article No.:
    301-19-707
    Mfr. Part No.:
    V23079B1205B301
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Coil Voltage

    24V dc

    Contact Configuration

    DPDT

    Mounting Type

    PCB Mount

    Maximum Switching Current AC

    2 A

    Maximum Switching Current DC

    2 A

    Maximum Switching Voltage AC

    250V ac

    Maximum Switching Voltage DC

    220V dc

    Series

    Axicom

    Length

    14.5mm

    Latching

    Yes

    Depth

    7.2mm

    Height

    9.8mm

    Dimensions

    14.5 x 9.8 x 7.2mm

    Terminal Type

    Through Hole

    Number of Poles

    2

    Switching Current

    2A

    Isolation Coil To Contact

    1.5kV rms

    Maximum Operating Temperature

    +85°C

    Contact Material

    Gold Plated

    Minimum Operating Temperature

    -40°C

    Coil Power

    140mW

    Coil Resistance

    4114Ω

    Operating Temperature Range

    -40 → +85°C

    Life

    100000000 (Mechanical) cycles

    Related links