- RS Stock No.:
- 326-6900
- Mfr. Part No.:
- G6S-2 DC12
- Manufacturer:
- Omron
221 In stock for delivery within 2 working days
Added
Price Each
€5.91
(exc. VAT)
€7.27
(inc. VAT)
Units | Per unit |
1 - 24 | €5.91 |
25 - 99 | €5.22 |
100 - 249 | €4.45 |
250 - 499 | €3.79 |
500 + | €3.11 |
- RS Stock No.:
- 326-6900
- Mfr. Part No.:
- G6S-2 DC12
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
G6S Series
Omron's G6S range of surface mounting relays
Fully sealed construction
High dielectric strength between coil and contacts (2000Vac) and between contacts of different polarity (1500Vac)
High impulse withstand voltages between coil and contacts, and between contacts of different polarity (2500V, 2x10 μs: Bellcore requirements)
Long terminals ideal for soldering and mounting reliability (Surface mounting terminal models)
PCB mount terminal versions now added to the range
High sensitivity with 140 mW rated power consumption
Ultra miniature (H 9.4 mm x W 7.5 mm x L 15mm)
Applicable to IRS using heat resistance material
BSI (EN60950) certified models available (-Y type)
High dielectric strength between coil and contacts (2000Vac) and between contacts of different polarity (1500Vac)
High impulse withstand voltages between coil and contacts, and between contacts of different polarity (2500V, 2x10 μs: Bellcore requirements)
Long terminals ideal for soldering and mounting reliability (Surface mounting terminal models)
PCB mount terminal versions now added to the range
High sensitivity with 140 mW rated power consumption
Ultra miniature (H 9.4 mm x W 7.5 mm x L 15mm)
Applicable to IRS using heat resistance material
BSI (EN60950) certified models available (-Y type)
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Maximum Switching Power DC | 60 W |
Series | HFD4 |
Length | 14.8mm |
Latching | No |
Depth | 7.3mm |
Height | 9.2mm |
Dimensions | 14.8 x 9.2 x 7.3mm |
Terminal Type | PCB Pin |
Switching Current | 2A |
Number of Poles | 2 |
Application | Signal |
Isolation Coil To Contact | 2.5kV ac |
Maximum Switching Power AC | 62.5VA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Contact Material | Silver Alloy |
Electrical Life | 100000 Operations |
Features | Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS |
Coil Resistance | 1000Ω |
Coil Power | 140mW |
- RS Stock No.:
- 326-6900
- Mfr. Part No.:
- G6S-2 DC12
- Manufacturer:
- Omron