- RS Stock No.:
- 422-7079
- Mfr. Part No.:
- IM06DGR 1-1462039-8
- Manufacturer:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€4.16
(exc. VAT)
€5.12
(inc. VAT)
Units | Per unit |
1 + | €4.16 |
- RS Stock No.:
- 422-7079
- Mfr. Part No.:
- IM06DGR 1-1462039-8
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity DPDT Telecom Non-latching Relay
The TE Connectivity IM series PCB mount Slimline low profile telecom non-latching relay has a contact configuration of DPDT. It is actuated with 12VDC coil voltage and 2A switching current. This relay has SMT gull-wing legs and hermetically sealed construction.
Features and Benefits
Coil power is 140mW
Coil resistance is 1.029Kohm
Gold-plated bifurcated contacts
High mechanical shock resistance is up to 300G functional, 500G survival
High surge capability
Insulation resistance at 500VDC >10^9ohm
Terminal type is surface mount
Standard current version
Coil resistance is 1.029Kohm
Gold-plated bifurcated contacts
High mechanical shock resistance is up to 300G functional, 500G survival
High surge capability
Insulation resistance at 500VDC >10^9ohm
Terminal type is surface mount
Standard current version
Certifications
IP 67 rated
UL approved
UL approved
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Power DC | 60 W |
Series | IM |
Length | 10mm |
Depth | 7.5mm |
Height | 5.65mm |
Terminal Type | Surface Mount |
Number of Poles | 2 |
Application | Signal |
Switching Current | 2A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Coil Resistance | 1.029 kΩ |
Maximum Switching Power AC | 62.5VA |
Coil Power | 140mW |
Contact Material | Gold Plated |
- RS Stock No.:
- 422-7079
- Mfr. Part No.:
- IM06DGR 1-1462039-8
- Manufacturer:
- TE Connectivity