Login / Register to access your benefits
Recently searched

    Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT

    Bulk discount available

    Subtotal (1 unit)*

    €3.98

    (exc. VAT)

    €4.90

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship from another location
    • Plus 2 unit(s) shipping from 18 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 24€3.98
    25 - 49€3.53
    50 - 99€3.11
    100 - 249€2.70
    250 +€2.65

    *price indicative

    Packaging Options:
    RS Stock No.:
    683-9633
    Mfr. Part No.:
    G6K-2F 5DC
    Manufacturer:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Coil Voltage

    5V dc

    Contact Configuration

    DPDT

    Mounting Type

    Surface Mount

    Maximum Switching Current DC

    1 A

    Maximum Switching Voltage AC

    125V ac

    Maximum Switching Voltage DC

    60V dc

    Series

    G6K

    Maximum Switching Power DC

    30 W

    Length

    10mm

    Latching

    No

    Depth

    6.5mm

    Height

    5.2mm

    Dimensions

    10 x 6.5 x 5.2mm

    Terminal Type

    Surface Mount

    Number of Poles

    2

    Switching Current

    1A

    Application

    Signal

    Electrical Life

    100000 Operations

    Coil Power

    100mW

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +70°C

    Isolation Coil To Contact

    1kV rms

    Life

    100000 (Electrical) cycles

    Maximum Switching Power AC

    37.5VA

    Coil Resistance

    237Ω

    Operating Temperature Range

    -40 → +70°C

    Features

    Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint

    Contact Material

    Gold Plated

    Related links