Omron PCB Mount Latching Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 683-9756
- Mfr. Part No.:
- G6KU-2P-Y DC12
- Manufacturer:
- Omron
Bulk discount available
Subtotal (1 unit)*
€3.93
(exc. VAT)
€4.83
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 196 unit(s) shipping from 18 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €3.93 |
10 - 49 | €3.73 |
50 - 99 | €3.55 |
100 - 249 | €3.35 |
250 + | €3.14 |
*price indicative
- RS Stock No.:
- 683-9756
- Mfr. Part No.:
- G6KU-2P-Y DC12
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current AC | 1 A | |
Maximum Switching Current DC | 1 A | |
Maximum Switching Voltage AC | 125V ac | |
Maximum Switching Voltage DC | 60V dc | |
Maximum Switching Power DC | 30 W | |
Latching | Yes | |
Length | 10mm | |
Depth | 6.5mm | |
Height | 5mm | |
Dimensions | 10 x 5 x 6.5mm | |
Terminal Type | Through Hole | |
Application | Signal | |
Switching Current | 1A | |
Maximum Operating Temperature | +70°C | |
Features | Sealed Construction | |
Maximum Switching Power AC | 37.5VA | |
Contact Material | Gold Plated | |
Coil Resistance | 1315Ω | |
Operating Temperature Range | -40 → +70°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 1 A | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 125V ac | ||
Maximum Switching Voltage DC 60V dc | ||
Maximum Switching Power DC 30 W | ||
Latching Yes | ||
Length 10mm | ||
Depth 6.5mm | ||
Height 5mm | ||
Dimensions 10 x 5 x 6.5mm | ||
Terminal Type Through Hole | ||
Application Signal | ||
Switching Current 1A | ||
Maximum Operating Temperature +70°C | ||
Features Sealed Construction | ||
Maximum Switching Power AC 37.5VA | ||
Contact Material Gold Plated | ||
Coil Resistance 1315Ω | ||
Operating Temperature Range -40 → +70°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- Omron PCB Mount Latching Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 2A Switching Current, DPDT