- RS Stock No.:
- 699-6263
- Mfr. Part No.:
- TQ2SA-L-5V
- Manufacturer:
- Panasonic
25 In stock for delivery within 2 working days
Added
Price Each
€4.28
(exc. VAT)
€5.26
(inc. VAT)
Units | Per unit |
1 + | €4.28 |
- RS Stock No.:
- 699-6263
- Mfr. Part No.:
- TQ2SA-L-5V
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TQ2 Series, Latching
These low profile PCB surface mount relays are only 6mm in height; have a 2 A capacity and high sensitivity.
Flat compact body with low profile surface-mount terminals
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Nominal operating power 280mW/ 1 coil latching 200mW
Ideal for communication applications, measurement and QA equipment etc
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Nominal operating power 280mW/ 1 coil latching 200mW
Ideal for communication applications, measurement and QA equipment etc
Note
For through hole types see stk no. 113-8825 typically
Approvals
UL recognised;CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Latching | Yes |
Length | 14mm |
Depth | 9mm |
Height | 5.6mm |
Dimensions | 14 x 5.6 x 9mm |
Terminal Type | SMD Tab |
Switching Current | 2A |
Isolation Coil To Contact | 1.5kV rms |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Operating Temperature Range | -40 → +70°C |
Coil Resistance | 357Ω |
Maximum Switching Power AC | 62.5VA |
Life | 100000000 (Mechanical) cycles |
Coil Power | 70mW |