Login / Register to access your benefits
Recently searched

    TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 1.25A Switching Current, SPST

    Subtotal (1 unit)*

    €10.07

    (exc. VAT)

    €12.39

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 5 unit(s) ready to ship from another location
    • Plus 91 unit(s) shipping from 18 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€10.07

    *price indicative

    Packaging Options:
    RS Stock No.:
    718-1923
    Distrelec Article No.:
    137-20-990
    Mfr. Part No.:
    V23101D 107A201
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Coil Voltage

    24V dc

    Contact Configuration

    SPST

    Mounting Type

    PCB Mount

    Maximum Switching Current DC

    1.25 A

    Maximum Switching Voltage AC

    125V ac

    Maximum Switching Voltage DC

    120V dc

    Maximum Switching Power DC

    30 W

    Series

    Axicom P1

    Latching

    No

    Length

    15.4mm

    Depth

    10mm

    Height

    11.5mm

    Dimensions

    15.4 x 11.5 x 10mm

    Terminal Type

    Surface Mount

    Number of Poles

    1

    Switching Current

    1.25A

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +85°C

    Coil Power

    206mW

    Maximum Switching Power AC

    62.5VA

    Coil Resistance

    2800Ω

    Operating Temperature Range

    -40 → +85°C

    Features

    Multi Purpose Relay, Immersion Cleanable

    Isolation Coil To Contact

    1.5kV rms

    Contact Material

    Gold Plated, Rhodium Plated Palladium Nickel

    Related links