Omron PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 789-7555
- Mfr. Part No.:
- G6A-274P-ST-US-24DC
- Manufacturer:
- Omron
Bulk discount available
Price Each**
€8.87
(exc. VAT)
€10.91
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €8.87 |
10 - 24 | €8.28 |
25 - 99 | €7.94 |
100 - 249 | €7.32 |
250 + | €7.06 |
**price indicative
- RS Stock No.:
- 789-7555
- Mfr. Part No.:
- G6A-274P-ST-US-24DC
- Manufacturer:
- Omron
Related links
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay DPDT
- Omron PCB Mount Latching Signal Relay 500mA Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT