Login / Register to access your benefits
Recently searched

    TE Connectivity Surface Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

    Unavailable
    RS will no longer stock this product.
    Packaging Options:
    RS Stock No.:
    791-7573
    Mfr. Part No.:
    6-1393788-9
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Coil Voltage

    12V dc

    Contact Configuration

    DPDT

    Mounting Type

    Surface Mount

    Maximum Switching Current AC

    5 A

    Maximum Switching Current DC

    5 A

    Maximum Switching Voltage AC

    250V ac

    Maximum Switching Voltage DC

    220V dc

    Maximum Switching Power DC

    60 W

    Latching

    Yes

    Length

    14.5mm

    Depth

    7.2mm

    Height

    10.4mm

    Dimensions

    14.5 x 7.2 x 10.4mm

    Terminal Type

    PCB Pin

    Number of Poles

    2

    Switching Current

    2A

    Application

    Signal

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C

    Coil Resistance

    1029Ω

    Operating Temperature Range

    -40 → +85°C

    Maximum Switching Power AC

    62.5VA

    Life

    5 x 10⁷ Operations

    Coil Power

    140mW

    Isolation Coil To Contact

    1.5kV rms

    Contact Material

    Gold Plated

    Related links