Omron PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 807-4529
- Mfr. Part No.:
- G5V-2-H 5DC
- Manufacturer:
- Omron
Bulk discount available
Subtotal (1 unit)*
€4.13
(exc. VAT)
€5.08
(inc. VAT)
In Stock
- 83 unit(s) ready to ship from another location
- Plus 92 unit(s) shipping from 18 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | €4.13 |
25 - 49 | €3.30 |
50 - 99 | €3.11 |
100 - 249 | €2.99 |
250 + | €2.68 |
*price indicative
- RS Stock No.:
- 807-4529
- Mfr. Part No.:
- G5V-2-H 5DC
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 5V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current DC | 1 A | |
Maximum Switching Voltage AC | 125V | |
Maximum Switching Voltage DC | 125V | |
Maximum Switching Power DC | 24 W | |
Series | IM | |
Latching | No | |
Length | 20.5mm | |
Depth | 10mm | |
Height | 11.5mm | |
Dimensions | 20.5 x 10 x 11.5mm | |
Terminal Type | Through Hole | |
Switching Current | 1A | |
Number of Poles | 2 | |
Application | Telecommunications | |
Maximum Switching Power AC | 62.5VA | |
Coil Power | 150mW | |
Features | Conforms to FCC Part 68 Requirements, Bifurcated Contacts | |
Life | 100000 Operations | |
Minimum Operating Temperature | -25°C | |
Operating Temperature Range | -25 → +70°C | |
Coil Resistance | 166Ω | |
Electrical Life | 10^5 Operations | |
Contact Material | Gold Plated | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 125V | ||
Maximum Switching Voltage DC 125V | ||
Maximum Switching Power DC 24 W | ||
Series IM | ||
Latching No | ||
Length 20.5mm | ||
Depth 10mm | ||
Height 11.5mm | ||
Dimensions 20.5 x 10 x 11.5mm | ||
Terminal Type Through Hole | ||
Switching Current 1A | ||
Number of Poles 2 | ||
Application Telecommunications | ||
Maximum Switching Power AC 62.5VA | ||
Coil Power 150mW | ||
Features Conforms to FCC Part 68 Requirements, Bifurcated Contacts | ||
Life 100000 Operations | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +70°C | ||
Coil Resistance 166Ω | ||
Electrical Life 10^5 Operations | ||
Contact Material Gold Plated | ||
Maximum Operating Temperature +70°C | ||
Related links
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT