Login / Register to access your benefits
Recently searched

    Omron PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT

    Bulk discount available

    Subtotal (1 unit)*

    €4.41

    (exc. VAT)

    €5.42

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 24 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 24€4.41
    25 - 49€3.76
    50 - 99€3.54
    100 - 249€3.35
    250 +€3.00

    *price indicative

    RS Stock No.:
    807-4535
    Mfr. Part No.:
    G5V-2-H1 DC5
    Manufacturer:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Coil Voltage

    5V dc

    Contact Configuration

    DPDT

    Mounting Type

    PCB Mount

    Maximum Switching Current DC

    1 A

    Maximum Switching Voltage AC

    125V

    Maximum Switching Voltage DC

    125V

    Series

    W11

    Maximum Switching Power DC

    24 W

    Latching

    No

    Length

    20.5mm

    Depth

    10.5mm

    Height

    11.5mm

    Dimensions

    20.5 x 10 x 11.5mm

    Terminal Type

    Through Hole

    Number of Poles

    2

    Application

    Telecommunications

    Switching Current

    1A

    Isolation Coil To Contact

    1kV rms

    Maximum Operating Temperature

    +70°C

    Contact Material

    Gold Plated

    Coil Power

    150mW

    Coil Resistance

    166Ω

    Maximum Switching Power AC

    62.5VA

    Life

    100000 Operations

    Operating Temperature Range

    -25 → +70°C

    Minimum Operating Temperature

    -25°C

    Electrical Life

    10^5 Operations

    Features

    Conforms to FCC Part 68 Requirements, Bifurcated Contacts

    Related links