Panasonic Surface Mount Signal Relay, 12V dc Coil, 3A Switching Current, SPST
- RS Stock No.:
- 815-4896
- Distrelec Article No.:
- 137-10-960
- Mfr. Part No.:
- DS1E-M-DC12V
- Manufacturer:
- Panasonic
Subtotal (1 unit)*
€5.57
(exc. VAT)
€6.85
(inc. VAT)
- 224 unit(s) ready to ship from another location
Units | Per unit |
---|---|
1 - 24 | €5.57 |
25 - 49 | €5.40 |
50 - 99 | €5.27 |
100 - 249 | €5.12 |
250 + | €4.99 |
*price indicative
- RS Stock No.:
- 815-4896
- Distrelec Article No.:
- 137-10-960
- Mfr. Part No.:
- DS1E-M-DC12V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 12V dc | |
Contact Configuration | SPST | |
Mounting Type | Surface Mount | |
Maximum Switching Current DC | 3 A | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 220V dc | |
Series | DS | |
Maximum Switching Power DC | 60 W | |
Length | 20mm | |
Latching | No | |
Depth | 9.9mm | |
Height | 9.4mm | |
Dimensions | 20 x 9.9 x 9.9mm | |
Terminal Type | PCB Pin | |
Number of Poles | 1 | |
Switching Current | 3A | |
Application | General Purpose, Office Equipment, Safety, Telecommunications | |
Maximum Operating Temperature | +70°C | |
Isolation Coil To Contact | 1.5kV rms | |
Electrical Life | 5000000 Operation Cycles | |
Features | Suitable For Use In Difficult Environments, Gold Clad Twin Contacts Ensure High Reliability, Can Be Used With Automatic Solder And Automatic Wash Systems | |
Contact Material | Gold Plated | |
Minimum Operating Temperature | -40°C | |
Operating Temperature Range | -40 → +70°C | |
Coil Resistance | 360Ω | |
Maximum Switching Power AC | 125VA | |
Coil Power | 400mW | |
Life | 10^7 (Mechanical) Operations, 5 x 10^5 (Electrical) Operations | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type Surface Mount | ||
Maximum Switching Current DC 3 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Series DS | ||
Maximum Switching Power DC 60 W | ||
Length 20mm | ||
Latching No | ||
Depth 9.9mm | ||
Height 9.4mm | ||
Dimensions 20 x 9.9 x 9.9mm | ||
Terminal Type PCB Pin | ||
Number of Poles 1 | ||
Switching Current 3A | ||
Application General Purpose, Office Equipment, Safety, Telecommunications | ||
Maximum Operating Temperature +70°C | ||
Isolation Coil To Contact 1.5kV rms | ||
Electrical Life 5000000 Operation Cycles | ||
Features Suitable For Use In Difficult Environments, Gold Clad Twin Contacts Ensure High Reliability, Can Be Used With Automatic Solder And Automatic Wash Systems | ||
Contact Material Gold Plated | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +70°C | ||
Coil Resistance 360Ω | ||
Maximum Switching Power AC 125VA | ||
Coil Power 400mW | ||
Life 10^7 (Mechanical) Operations, 5 x 10^5 (Electrical) Operations | ||
Related links
- Panasonic Surface Mount Signal Relay 3A Switching Current, SPST
- Panasonic PCB Mount Signal Relay 3A Switching Current, SPST
- Panasonic Surface Mount Signal Relay 3A Switching Current, SPST
- Panasonic Surface Mount Signal Relay 3A Switching Current, SPST
- Panasonic PCB Mount Signal Relay 3A Switching Current, SPST
- Panasonic PCB Mount Signal Relay 3A Switching Current, SPST
- TE Connectivity PCB Mount Signal Relay 3A Switching Current, SPST
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, SPDT